
TMP236A4DCKT | |
|---|---|
DigiKey Part Number | 296-TMP236A4DCKTTR-ND - Tape & Reel (TR) 296-TMP236A4DCKTCT-ND - Cut Tape (CT) 296-TMP236A4DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A4DCKT |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP236A4DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C | |
Test Condition | -10°C ~ 125°C | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,77200 € | 3,86 € |
| 10 | 0,73400 € | 7,34 € |
| 25 | 0,68800 € | 17,20 € |
| 50 | 0,65640 € | 32,82 € |
| 100 | 0,62750 € | 62,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59292 € | 148,23 € |
| 500 | 0,56932 € | 284,66 € |
| 750 | 0,55645 € | 417,34 € |
| 1.250 | 0,54113 € | 676,41 € |
| 1.750 | 0,53157 € | 930,25 € |
| 2.500 | 0,52186 € | 1.304,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

