
SN74LVC00APWR | |
|---|---|
DigiKey Part Number | 296-1216-2-ND - Tape & Reel (TR) 296-1216-1-ND - Cut Tape (CT) 296-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00APWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20340 € | 20,34 € |
| 250 | 0,18848 € | 47,12 € |
| 500 | 0,17946 € | 89,73 € |
| 1.000 | 0,17249 € | 172,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16593 € | 331,86 € |
| 4.000 | 0,16347 € | 653,88 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |








