
SN74LV8T240PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T240PWRTR-ND - Tape & Reel (TR) 296-SN74LV8T240PWRCT-ND - Cut Tape (CT) 296-SN74LV8T240PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T240PWR |
Description | IC BUFF 1.65V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV8T240QPWRQ1 | Texas Instruments | 1.950 | 296-SN74LV8T240QPWRQ1CT-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56560 € | 14,14 € |
| 100 | 0,49860 € | 49,86 € |
| 250 | 0,46668 € | 116,67 € |
| 500 | 0,44862 € | 224,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41845 € | 836,90 € |
| 4.000 | 0,40770 € | 1.630,80 € |
| 6.000 | 0,40231 € | 2.413,86 € |
| 10.000 | 0,39634 € | 3.963,40 € |
| 14.000 | 0,39286 € | 5.500,04 € |
| 20.000 | 0,38950 € | 7.790,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

