
SN74LV595ARGYR | |
|---|---|
DigiKey Part Number | 296-13952-2-ND - Tape & Reel (TR) 296-13952-1-ND - Cut Tape (CT) 296-13952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV595ARGYR |
Description | IC SR TRI-STATE 8BIT 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV595ARGYR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-VQFN (4x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC595BQ-Q100,115 | Nexperia USA Inc. | 2.018 | 1727-2622-1-ND | 0,29000 € | Parametric Equivalent |
| 74VHC595BQ,115 | Nexperia USA Inc. | 7.723 | 1727-7069-1-ND | 0,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45120 € | 11,28 € |
| 100 | 0,39590 € | 39,59 € |
| 250 | 0,36952 € | 92,38 € |
| 500 | 0,35370 € | 176,85 € |
| 1.000 | 0,35109 € | 351,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32451 € | 973,53 € |
| 6.000 | 0,31662 € | 1.899,72 € |
| 9.000 | 0,31267 € | 2.814,03 € |
| 15.000 | 0,30829 € | 4.624,35 € |
| 21.000 | 0,30573 € | 6.420,33 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |



