3 Circuit IC Switch 2:1 75Ohm 16-VQFN (4x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4053ARGYR

DigiKey Part Number
296-13947-2-ND - Tape & Reel (TR)
296-13947-1-ND - Cut Tape (CT)
296-13947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4053ARGYR
Description
IC SWITCH SPDT X 3 75OHM 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-VQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4053ARGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 14ns
Manufacturer
Texas Instruments
-3db Bandwidth
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPDT
Crosstalk
-45dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
75Ohm
Package / Case
16-VFQFN Exposed Pad
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Supplier Device Package
16-VQFN (4x3.5)
Voltage - Supply, Single (V+)
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27800 €2,78 €
250,24840 €6,21 €
1000,21560 €21,56 €
2500,19988 €49,97 €
5000,19046 €95,23 €
1.0000,18371 €183,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13940 €418,20 €
6.0000,13546 €812,76 €
9.0000,13349 €1.201,41 €
15.0000,13131 €1.969,65 €
21.0000,13003 €2.730,63 €
30.0000,12880 €3.864,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €