3 Circuit IC Switch 2:1 75Ohm 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4053ADGVR

DigiKey Part Number
296-SN74LV4053ADGVRTR-ND - Tape & Reel (TR)
296-SN74LV4053ADGVRCT-ND - Cut Tape (CT)
296-SN74LV4053ADGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4053ADGVR
Description
IC SWITCH SPDT X 3 75OHM 16TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4053ADGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46500 €4,65 €
250,41760 €10,44 €
1000,36580 €36,58 €
2500,34116 €85,29 €
5000,32632 €163,16 €
1.0000,31409 €314,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30403 €608,06 €
4.0000,29574 €1.182,96 €
6.0000,29159 €1.749,54 €
10.0000,28699 €2.869,90 €
14.0000,28430 €3.980,20 €
20.0000,28172 €5.634,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €