
TPS626751YFDT | |
|---|---|
DigiKey Part Number | 296-TPS626751YFDTTR-ND - Tape & Reel (TR) 296-TPS626751YFDTCT-ND - Cut Tape (CT) 296-TPS626751YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS626751YFDT |
Description | IC REG BUCK 1.2V 650MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 650mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS626751YFDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,92320 € | 23,08 € |
| 100 | 0,82100 € | 82,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77212 € | 193,03 € |
| 500 | 0,74270 € | 371,35 € |
| 750 | 0,72795 € | 545,96 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |

