Parametric Equivalent
Parametric Equivalent

SN74LV4040APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV4040APWTTR-ND - Tape & Reel (TR) 296-SN74LV4040APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4040APWT |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4040APWT Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 95 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 12 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4040APWR | Texas Instruments | 650 | 296-3824-1-ND | 0,99000 € | Parametric Equivalent |
| SN74LV4040APW | Rochester Electronics, LLC | 4.890 | 2156-SN74LV4040APW-ND | 1,03688 € | Parametric Equivalent |


