Parametric Equivalent
Similar
Similar

SN74LV393APWT | |
|---|---|
DigiKey Part Number | SN74LV393APWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV393APWT |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 70 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,54805 € | 411,04 € |
| 1.250 | 0,53514 € | 668,92 € |
| 1.750 | 0,52758 € | 923,27 € |
| 2.500 | 0,52032 € | 1.300,80 € |
| 6.250 | 0,50468 € | 3.154,25 € |
| 12.500 | 0,49526 € | 6.190,75 € |
| Unit Price without VAT: | 0,54805 € |
|---|---|
| Unit Price with VAT: | 0,66314 € |



