MFR Recommended

SN74LV244ATRGYRG4 | |
|---|---|
DigiKey Part Number | SN74LV244ATRGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV244ATRGYRG4 |
Description | IC BUFF 4.5V/5.5V 20-VQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ATRGYRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV244ATRGYR | Texas Instruments | 0 | 296-SN74LV244ATRGYRCT-ND | 0,40000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23420 € | 702,60 € |
| 6.000 | 0,22816 € | 1.368,96 € |
| 9.000 | 0,22514 € | 2.026,26 € |
| 15.000 | 0,22179 € | 3.326,85 € |
| 21.000 | 0,21984 € | 4.616,64 € |
| 30.000 | 0,21795 € | 6.538,50 € |
| Unit Price without VAT: | 0,23420 € |
|---|---|
| Unit Price with VAT: | 0,28338 € |


