
SN74LV221ANSR | |
|---|---|
DigiKey Part Number | 296-12473-2-ND - Tape & Reel (TR) 296-12473-1-ND - Cut Tape (CT) 296-12473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV221ANSR |
Description | IC MMV 2-CIR 13.2-NS 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 13.2 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV221ANSR Models |
Category | Propagation Delay 13.2 ns |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91096 € | 1.821,92 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

