
SN74LV21ANSR | |
|---|---|
DigiKey Part Number | 296-28882-2-ND - Tape & Reel (TR) 296-28882-1-ND - Cut Tape (CT) 296-28882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV21ANSR |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV21ANSR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69080 € | 17,27 € |
| 100 | 0,61120 € | 61,12 € |
| 250 | 0,57320 € | 143,30 € |
| 500 | 0,55028 € | 275,14 € |
| 1.000 | 0,53143 € | 531,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51591 € | 1.031,82 € |
| 4.000 | 0,50314 € | 2.012,56 € |
| 6.000 | 0,49674 € | 2.980,44 € |
| 10.000 | 0,48965 € | 4.896,50 € |
| 14.000 | 0,48551 € | 6.797,14 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

