AND Gate IC 2 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV21ADGVR

DigiKey Part Number
296-3799-2-ND - Tape & Reel (TR)
296-3799-1-ND - Cut Tape (CT)
296-3799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV21ADGVR
Description
IC GATE AND 2CH 4-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV21ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
12mA, 12mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-TVSOP
Number of Inputs
4
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,64500 €6,45 €
250,58240 €14,56 €
1000,51370 €51,37 €
2500,48084 €120,21 €
5000,46292 €231,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,43139 €862,78 €
4.0000,42037 €1.681,48 €
6.0000,41485 €2.489,10 €
10.0000,40873 €4.087,30 €
14.0000,40515 €5.672,10 €
20.0000,40171 €8.034,20 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €

Other Suppliers on DigiKey

18.899In Stock
Ships from Rochester Electronics, LLC