
SN74LV20APWR | |
|---|---|
DigiKey Part Number | 296-3796-2-ND - Tape & Reel (TR) 296-3796-1-ND - Cut Tape (CT) 296-3796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV20APWR |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV20APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33800 € | 8,45 € |
| 100 | 0,29490 € | 29,49 € |
| 250 | 0,27444 € | 68,61 € |
| 500 | 0,26210 € | 131,05 € |
| 1.000 | 0,25669 € | 256,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24357 € | 487,14 € |
| 4.000 | 0,23669 € | 946,76 € |
| 6.000 | 0,23324 € | 1.399,44 € |
| 10.000 | 0,22941 € | 2.294,10 € |
| 14.000 | 0,22718 € | 3.180,52 € |
| 20.000 | 0,22503 € | 4.500,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

