
SN74AHC1G32QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G32QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74AHC1G32QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74AHC1G32QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G32QDCKRQ1 |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G32QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13440 € | 3,36 € |
| 100 | 0,11500 € | 11,50 € |
| 250 | 0,10580 € | 26,45 € |
| 500 | 0,10024 € | 50,12 € |
| 1.000 | 0,09570 € | 95,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08518 € | 255,54 € |
| 6.000 | 0,08255 € | 495,30 € |
| 9.000 | 0,08124 € | 731,16 € |
| 15.000 | 0,07978 € | 1.196,70 € |
| 21.000 | 0,07893 € | 1.657,53 € |
| 30.000 | 0,07811 € | 2.343,30 € |
| 75.000 | 0,07634 € | 5.725,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

