MFR Recommended
Direct
Similar
Similar
Similar

SN74LV14APWRE4 | |
|---|---|
DigiKey Part Number | SN74LV14APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV14APWRE4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14APWRE4 Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV14APWR | Texas Instruments | 19.069 | 296-3785-1-ND | 0,39000 € | MFR Recommended |
| MC74LVX14DTR2G | onsemi | 6.441 | MC74LVX14DTR2GOSCT-ND | 0,31000 € | Direct |
| 74LV14APWJ | Nexperia USA Inc. | 0 | 1727-8551-1-ND | 0,27000 € | Similar |
| 74LV14PW,118 | Nexperia USA Inc. | 11.195 | 1727-4103-1-ND | 0,27000 € | Similar |
| 74LVX14MTCX | onsemi | 13.540 | 74LVX14MTCXCT-ND | 0,34000 € | Similar |





