
SN74LV138ADR | |
|---|---|
DigiKey Part Number | 296-1676-2-ND - Tape & Reel (TR) 296-1676-1-ND - Cut Tape (CT) 296-1676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV138ADR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV138ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 12mA, 12mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41440 € | 10,36 € |
| 100 | 0,36300 € | 36,30 € |
| 250 | 0,33852 € | 84,63 € |
| 500 | 0,32378 € | 161,89 € |
| 1.000 | 0,31996 € | 319,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29879 € | 746,98 € |
| 5.000 | 0,29106 € | 1.455,30 € |
| 7.500 | 0,28719 € | 2.153,93 € |
| 12.500 | 0,28290 € | 3.536,25 € |
| 17.500 | 0,28039 € | 4.906,82 € |
| 25.000 | 0,27798 € | 6.949,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |










