
SN74LS684NSR | |
|---|---|
DigiKey Part Number | 296-29980-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS684NSR |
Description | IC MAG COMPARATOR 8BIT 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B, A>B 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS684NSR Models |
Category | Voltage - Supply 4.85V ~ 5.25V |
Manufacturer Texas Instruments | Current - Output High, Low 400µA, 24mA |
Series | Max Propagation Delay @ V, Max CL 30ns @ 5V, 45pF |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Type Magnitude Comparator | Supplier Device Package 20-SO |
Number of Bits 8 | Mounting Type Surface Mount |
Output Active Low | Base Product Number |
Output Function A=B, A>B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,61495 € | 11.229,90 € |
| Unit Price without VAT: | 5,61495 € |
|---|---|
| Unit Price with VAT: | 6,79409 € |

