SN74LS682DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,28448 €
Datasheet
Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS682DW

DigiKey Part Number
296-34026-5-ND
Manufacturer
Manufacturer Product Number
SN74LS682DW
Description
IC MAG COMPARATOR 8BIT 20-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B, A>B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS682DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B, A>B
Voltage - Supply
4.85V ~ 5.25V
Current - Output High, Low
400µA, 24mA
Max Propagation Delay @ V, Max CL
30ns @ 5V, 45pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types