SN74LS640DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,08645 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,03443 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.833
Unit Price: 3,69000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.520
Unit Price: 5,59391 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.520
Unit Price: 0,25818 €
Datasheet
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS640DW

DigiKey Part Number
296-34016-5-ND
Manufacturer
Manufacturer Product Number
SN74LS640DW
Description
IC TXRX INVERT 5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS640DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.403 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.403In Stock
Ships from Rochester Electronics, LLC