
SN74LS595DR | |
|---|---|
DigiKey Part Number | 296-SN74LS595DRTR-ND - Tape & Reel (TR) 296-SN74LS595DRCT-ND - Cut Tape (CT) 296-SN74LS595DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS595DR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS595DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 10 | 9,50800 € | 95,08 € |
| 25 | 8,87200 € | 221,80 € |
| 100 | 8,17330 € | 817,33 € |
| 250 | 7,84036 € | 1.960,09 € |
| 500 | 7,63962 € | 3.819,81 € |
| 1.000 | 7,47441 € | 7.474,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,30009 € | 18.250,22 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,58050 € |

