Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LS541DWR

DigiKey Part Number
296-3716-2-ND - Tape & Reel (TR)
296-3716-1-ND - Cut Tape (CT)
296-3716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS541DWR
Description
IC BUFF NON-INVERT 5.25V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS541DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75600 €7,56 €
250,68440 €17,11 €
1000,60520 €60,52 €
2500,56744 €141,86 €
5000,55038 €275,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,51054 €1.021,08 €
4.0000,49785 €1.991,40 €
6.0000,49149 €2.948,94 €
10.0000,48445 €4.844,50 €
14.0000,48033 €6.724,62 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,25840 €