
SN74LS30NSR | |
|---|---|
DigiKey Part Number | 296-28849-2-ND - Tape & Reel (TR) 296-28849-1-ND - Cut Tape (CT) 296-28849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS30NSR |
Description | IC GATE NAND 1CH 8-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS30NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 800 µA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59583 € | 1.191,66 € |
| 4.000 | 0,58142 € | 2.325,68 € |
| 6.000 | 0,57420 € | 3.445,20 € |
| 10.000 | 0,56621 € | 5.662,10 € |
| 14.000 | 0,56154 € | 7.861,56 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

