Priority Encoder 1 x 8:3 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS148DR

DigiKey Part Number
296-29445-2-ND - Tape & Reel (TR)
296-29445-1-ND - Cut Tape (CT)
296-29445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS148DR
Description
IC PRIORITY ENCODER 1X8:3 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS148DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,09700 €10,97 €
250,99760 €24,94 €
1000,88820 €88,82 €
2500,83604 €209,01 €
5000,82560 €412,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,75134 €1.878,35 €
5.0000,73486 €3.674,30 €
7.5000,72661 €5.449,57 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,81500 €

Other Suppliers on DigiKey

11.247In Stock
Ships from Rochester Electronics, LLC