
SN74LS125ADBR | |
|---|---|
DigiKey Part Number | 296-31847-2-ND - Tape & Reel (TR) 296-31847-1-ND - Cut Tape (CT) 296-31847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS125ADBR |
Description | IC BUFF NON-INVERT 5.25V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,74200 € | 7,42 € |
| 25 | 0,67040 € | 16,76 € |
| 100 | 0,59290 € | 59,29 € |
| 250 | 0,55580 € | 138,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49986 € | 999,72 € |
| 4.000 | 0,48738 € | 1.949,52 € |
| 6.000 | 0,48114 € | 2.886,84 € |
| 10.000 | 0,47422 € | 4.742,20 € |
| 14.000 | 0,47017 € | 6.582,38 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

