MFR Recommended

SN74LS123NG4 | |
|---|---|
DigiKey Part Number | 296-52961-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS123NG4 |
Description | IC MMV 2-CIR 28-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.150 | 0,28116 € | 323,33 € |
| Unit Price without VAT: | 0,28116 € |
|---|---|
| Unit Price with VAT: | 0,34020 € |


