
SN74LS11DR | |
|---|---|
DigiKey Part Number | 296-28984-2-ND - Tape & Reel (TR) 296-28984-1-ND - Cut Tape (CT) 296-28984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS11DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 3.6 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38736 € | 96,84 € |
| 500 | 0,37084 € | 185,42 € |
| 1.000 | 0,36868 € | 368,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34287 € | 857,18 € |
| 5.000 | 0,33421 € | 1.671,05 € |
| 7.500 | 0,32988 € | 2.474,10 € |
| 12.500 | 0,32507 € | 4.063,38 € |
| 17.500 | 0,32226 € | 5.639,55 € |
| 25.000 | 0,31956 € | 7.989,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |




