
SN74LS109ANE4 | |
|---|---|
DigiKey Part Number | 2156-SN74LS109ANE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS109ANE4 |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS109ANE4 Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 8 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 33 MHz |
| Bulk: | 560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,31732 € | 255,56 € |
| Unit Price without VAT: | 1,31732 € |
|---|---|
| Unit Price with VAT: | 1,59396 € |

