


SN74LS540DWR | |
|---|---|
DigiKey Part Number | 296-SN74LS540DWRTR-ND - Tape & Reel (TR) 296-SN74LS540DWRCT-ND - Cut Tape (CT) 296-SN74LS540DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS540DWR |
Description | IC BUFFER INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS540DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,89200 € | 22,30 € |
| 100 | 0,79260 € | 79,26 € |
| 250 | 0,74524 € | 186,31 € |
| 500 | 0,73210 € | 366,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67376 € | 1.347,52 € |
| 4.000 | 0,65782 € | 2.631,28 € |
| 6.000 | 0,64984 € | 3.899,04 € |
| 10.000 | 0,64100 € | 6.410,00 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

