
SN74LS00DR | |
|---|---|
DigiKey Part Number | 296-14873-2-ND - Tape & Reel (TR) 296-14873-1-ND - Cut Tape (CT) 296-14873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS00DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24886 € | 248,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23416 € | 585,40 € |
| 5.000 | 0,22784 € | 1.139,20 € |
| 7.500 | 0,22467 € | 1.685,03 € |
| 12.500 | 0,22116 € | 2.764,50 € |
| 17.500 | 0,21911 € | 3.834,43 € |
| 25.000 | 0,21713 € | 5.428,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |






