
SN74LV11ADR | |
|---|---|
DigiKey Part Number | 296-9827-2-ND - Tape & Reel (TR) 296-9827-1-ND - Cut Tape (CT) 296-9827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV11ADR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV11ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31600 € | 7,90 € |
| 100 | 0,27530 € | 27,53 € |
| 250 | 0,25596 € | 63,99 € |
| 500 | 0,24428 € | 122,14 € |
| 1.000 | 0,23833 € | 238,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22455 € | 561,38 € |
| 5.000 | 0,21844 € | 1.092,20 € |
| 7.500 | 0,21538 € | 1.615,35 € |
| 12.500 | 0,21199 € | 2.649,88 € |
| 17.500 | 0,21001 € | 3.675,18 € |
| 25.000 | 0,20810 € | 5.202,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

