
CD74HC194M96 | |
|---|---|
DigiKey Part Number | 296-9185-2-ND - Tape & Reel (TR) 296-9185-1-ND - Cut Tape (CT) 296-9185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC194M96 |
Description | IC REG BIDIR PSH PUL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC194M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,24960 € | 24,96 € |
| 250 | 0,23176 € | 57,94 € |
| 500 | 0,22104 € | 110,52 € |
| 1.000 | 0,21463 € | 214,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20288 € | 507,20 € |
| 5.000 | 0,19726 € | 986,30 € |
| 7.500 | 0,19445 € | 1.458,38 € |
| 12.500 | 0,19133 € | 2.391,62 € |
| 17.500 | 0,18951 € | 3.316,43 € |
| 25.000 | 0,18775 € | 4.693,75 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

