
SN74HCS125QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS125QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS125QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS125QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS125QDYYRQ1 |
Description | IC BUFF NON-INVERT 6V 14-SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS125QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22840 € | 5,71 € |
| 100 | 0,19760 € | 19,76 € |
| 250 | 0,18304 € | 45,76 € |
| 500 | 0,17424 € | 87,12 € |
| 1.000 | 0,16699 € | 166,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15805 € | 474,15 € |
| 6.000 | 0,15368 € | 922,08 € |
| 9.000 | 0,15149 € | 1.363,41 € |
| 15.000 | 0,14906 € | 2.235,90 € |
| 21.000 | 0,14764 € | 3.100,44 € |
| 30.000 | 0,14627 € | 4.388,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

