
SN74HCS72PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS72PWRTR-ND - Tape & Reel (TR) 296-SN74HCS72PWRCT-ND - Cut Tape (CT) 296-SN74HCS72PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS72PWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS72PWR Models |
Category | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 74 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24000 € | 6,00 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19284 € | 48,21 € |
| 500 | 0,18366 € | 91,83 € |
| 1.000 | 0,17685 € | 176,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16991 € | 339,82 € |
| 4.000 | 0,16479 € | 659,16 € |
| 6.000 | 0,16223 € | 973,38 € |
| 10.000 | 0,15939 € | 1.593,90 € |
| 14.000 | 0,15773 € | 2.208,22 € |
| 20.000 | 0,15613 € | 3.122,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |











