
SN74HCS541RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS541RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS541RKSRCT-ND - Cut Tape (CT) 296-SN74HCS541RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS541RKSR |
Description | IC BUFF 2V/6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS541RKSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-VQFN (2.5x4.5) |
Input Type Schmitt Trigger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31520 € | 7,88 € |
| 100 | 0,27470 € | 27,47 € |
| 250 | 0,25540 € | 63,85 € |
| 500 | 0,24380 € | 121,90 € |
| 1.000 | 0,23796 € | 237,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22241 € | 667,23 € |
| 6.000 | 0,21663 € | 1.299,78 € |
| 9.000 | 0,21373 € | 1.923,57 € |
| 15.000 | 0,21052 € | 3.157,80 € |
| 21.000 | 0,20865 € | 4.381,65 € |
| 30.000 | 0,20684 € | 6.205,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

