
TPS53688RSBT | |
|---|---|
DigiKey Part Number | 296-TPS53688RSBTTR-ND - Tape & Reel (TR) 296-TPS53688RSBTCT-ND - Cut Tape (CT) 296-TPS53688RSBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53688RSBT |
Description | MULTIPHASE DC-DC CONTROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53688RSBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 17V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | PMBus | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,00700 € | 90,07 € |
| 25 | 8,40000 € | 210,00 € |
| 100 | 7,73270 € | 773,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,41460 € | 1.853,65 € |
| 500 | 7,22294 € | 3.611,47 € |
| 750 | 7,12693 € | 5.345,20 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,84240 € |

