


SN74HCS237PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS237PWRTR-ND - Tape & Reel (TR) 296-SN74HCS237PWRCT-ND - Cut Tape (CT) 296-SN74HCS237PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS237PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34640 € | 8,66 € |
| 100 | 0,30230 € | 30,23 € |
| 250 | 0,28140 € | 70,35 € |
| 500 | 0,26874 € | 134,37 € |
| 1.000 | 0,25834 € | 258,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24978 € | 499,56 € |
| 4.000 | 0,24274 € | 970,96 € |
| 6.000 | 0,23921 € | 1.435,26 € |
| 10.000 | 0,23530 € | 2.353,00 € |
| 14.000 | 0,23301 € | 3.262,14 € |
| 20.000 | 0,23081 € | 4.616,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

