
SN74HCS164PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS164PWRTR-ND - Tape & Reel (TR) 296-SN74HCS164PWRCT-ND - Cut Tape (CT) 296-SN74HCS164PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS164PWR |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS164PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 14-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25600 € | 6,40 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,20620 € | 51,55 € |
| 500 | 0,19652 € | 98,26 € |
| 1.000 | 0,18985 € | 189,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18196 € | 363,92 € |
| 4.000 | 0,17654 € | 706,16 € |
| 6.000 | 0,17383 € | 1.042,98 € |
| 10.000 | 0,17083 € | 1.708,30 € |
| 14.000 | 0,16907 € | 2.366,98 € |
| 20.000 | 0,16738 € | 3.347,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |


