
SN74HCS164DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS164DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS164DYYRCT-ND - Cut Tape (CT) 296-SN74HCS164DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS164DYYR |
Description | IC SR PUSH-PULL 8BIT 14SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS164DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15428 € | 38,57 € |
| 500 | 0,14670 € | 73,35 € |
| 1.000 | 0,14042 € | 140,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10718 € | 321,54 € |
| 6.000 | 0,10400 € | 624,00 € |
| 9.000 | 0,10241 € | 921,69 € |
| 15.000 | 0,10065 € | 1.509,75 € |
| 21.000 | 0,09962 € | 2.092,02 € |
| 30.000 | 0,09863 € | 2.958,90 € |
| 75.000 | 0,09650 € | 7.237,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

