
SN74HC640PWR | |
|---|---|
DigiKey Part Number | 296-38236-2-ND - Tape & Reel (TR) 296-38236-1-ND - Cut Tape (CT) 296-38236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC640PWR |
Description | IC TXRX INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC640PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70200 € | 70,20 € |
| 250 | 0,65916 € | 164,79 € |
| 500 | 0,63334 € | 316,67 € |
| 1.000 | 0,61212 € | 612,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59465 € | 1.189,30 € |
| 4.000 | 0,58026 € | 2.321,04 € |
| 6.000 | 0,57306 € | 3.438,36 € |
| 10.000 | 0,56507 € | 5.650,70 € |
| 14.000 | 0,56041 € | 7.845,74 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

