Parametric Equivalent
Parametric Equivalent

SN74HC640NSR | |
|---|---|
DigiKey Part Number | 296-38235-2-ND - Tape & Reel (TR) 296-38235-1-ND - Cut Tape (CT) 296-38235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC640NSR |
Description | IC TRANSCEIVER INVERT 6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC640NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97664 € | 1.953,28 € |
| 4.000 | 0,95503 € | 3.820,12 € |
| 6.000 | 0,94422 € | 5.665,32 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |



