
SN74HC590ADWR | |
|---|---|
DigiKey Part Number | 296-14856-2-ND - Tape & Reel (TR) 296-14856-1-ND - Cut Tape (CT) 296-14856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC590ADWR |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC590ADWR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,45240 € | 11,31 € |
| 100 | 0,39720 € | 39,72 € |
| 250 | 0,37088 € | 92,72 € |
| 500 | 0,35494 € | 177,47 € |
| 1.000 | 0,35239 € | 352,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33108 € | 662,16 € |
| 4.000 | 0,32221 € | 1.288,84 € |
| 6.000 | 0,31777 € | 1.906,62 € |
| 10.000 | 0,31285 € | 3.128,50 € |
| 14.000 | 0,30997 € | 4.339,58 € |
| 20.000 | 0,30721 € | 6.144,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |


