MFR Recommended
Direct
Similar
Similar
Similar

SN74HC4060PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC4060PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC4060PWRG4 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060PWRG4 Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4060PWR | Texas Instruments | 8.233 | 296-29915-1-ND | 0,65000 € | MFR Recommended |
| MC74HC4060ADTR2G | onsemi | 252 | MC74HC4060ADTR2GOSCT-ND | 0,37000 € | Direct |
| 74HC4060PW,118 | Nexperia USA Inc. | 6.502 | 1727-6605-1-ND | 0,35000 € | Similar |
| 74HC4060PW-Q100,11 | Nexperia USA Inc. | 2.646 | 1727-74HC4060PW-Q100,11CT-ND | 0,37000 € | Similar |
| MC74HC4060ADTG | onsemi | 0 | MC74HC4060ADTGOS-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26457 € | 529,14 € |
| 4.000 | 0,25719 € | 1.028,76 € |
| 6.000 | 0,25350 € | 1.521,00 € |
| 10.000 | 0,24941 € | 2.494,10 € |
| 14.000 | 0,24702 € | 3.458,28 € |
| 20.000 | 0,24472 € | 4.894,40 € |
| Unit Price without VAT: | 0,26457 € |
|---|---|
| Unit Price with VAT: | 0,32013 € |




