MFR Recommended
Similar

SN74HC4060NSRE4 | |
|---|---|
DigiKey Part Number | SN74HC4060NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC4060NSRE4 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060NSRE4 Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4060NSR | Texas Instruments | 40.157 | 296-SN74HC4060NSRCT-ND | 0,55000 € | MFR Recommended |
| 74HC4060D,653 | Nexperia USA Inc. | 6.745 | 1727-6333-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25384 € | 507,68 € |
| 4.000 | 0,24671 € | 986,84 € |
| 6.000 | 0,24314 € | 1.458,84 € |
| 10.000 | 0,23919 € | 2.391,90 € |
| 14.000 | 0,23688 € | 3.316,32 € |
| 20.000 | 0,23466 € | 4.693,20 € |
| Unit Price without VAT: | 0,25384 € |
|---|---|
| Unit Price with VAT: | 0,30715 € |



