MFR Recommended
Similar

SN74HC4060DBRG4 | |
|---|---|
DigiKey Part Number | SN74HC4060DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC4060DBRG4 |
Description | IC BINARY COUNTER 14-BIT 16SSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060DBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20980 € | 419,60 € |
| 4.000 | 0,20370 € | 814,80 € |
| 6.000 | 0,20064 € | 1.203,84 € |
| 10.000 | 0,19726 € | 1.972,60 € |
| 14.000 | 0,19528 € | 2.733,92 € |
| 20.000 | 0,19337 € | 3.867,40 € |
| Unit Price without VAT: | 0,20980 € |
|---|---|
| Unit Price with VAT: | 0,25386 € |



