Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent

SN74HC4020DT | |
|---|---|
DigiKey Part Number | SN74HC4020DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC4020DT |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4020DT Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4020DR | Texas Instruments | 3.099 | 296-26479-1-ND | 0,53000 € | Parametric Equivalent |
| MC74HC4020ADR2G | onsemi | 3.843 | MC74HC4020ADR2GOSCT-ND | 0,79000 € | Direct |
| 74HC4020D,653 | Nexperia USA Inc. | 1 | 1727-6328-1-ND | 0,43000 € | Similar |
| 74HC4020D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC4020D-Q100JCT-ND | 0,47000 € | Similar |
| MC74HC4020ADG | Rochester Electronics, LLC | 77.286 | 2156-MC74HC4020ADG-OS-ND | 0,28897 € | Similar |




