
SN74HC368PWR | |
|---|---|
DigiKey Part Number | 296-SN74HC368PWRTR-ND - Tape & Reel (TR) 296-SN74HC368PWRCT-ND - Cut Tape (CT) 296-SN74HC368PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC368PWR |
Description | IC BUFF 2V/6V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC368PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC368PWJ | Nexperia USA Inc. | 2.454 | 1727-74HC368PWJCT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43080 € | 10,77 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35260 € | 88,15 € |
| 500 | 0,33736 € | 168,68 € |
| 1.000 | 0,33419 € | 334,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31449 € | 628,98 € |
| 4.000 | 0,30598 € | 1.223,92 € |
| 6.000 | 0,30173 € | 1.810,38 € |
| 10.000 | 0,29701 € | 2.970,10 € |
| 14.000 | 0,29425 € | 4.119,50 € |
| 20.000 | 0,29160 € | 5.832,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

