
SN74HC251PWR | |
|---|---|
DigiKey Part Number | 296-39203-2-ND - Tape & Reel (TR) 296-39203-1-ND - Cut Tape (CT) 296-39203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC251PWR |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC251PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32160 € | 8,04 € |
| 100 | 0,28030 € | 28,03 € |
| 250 | 0,26072 € | 65,18 € |
| 500 | 0,24888 € | 124,44 € |
| 1.000 | 0,24316 € | 243,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23115 € | 462,30 € |
| 4.000 | 0,22455 € | 898,20 € |
| 6.000 | 0,22125 € | 1.327,50 € |
| 10.000 | 0,21759 € | 2.175,90 € |
| 14.000 | 0,21545 € | 3.016,30 € |
| 20.000 | 0,21339 € | 4.267,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

