
SN74HC139QDRQ1 | |
|---|---|
DigiKey Part Number | 296-31781-2-ND - Tape & Reel (TR) 296-31781-1-ND - Cut Tape (CT) 296-31781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139QDRQ1 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139QDRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC139D,652 | Rochester Electronics, LLC | 27.546 | 2156-74HC139D,652-954-ND | 0,42494 € | Parametric Equivalent |
| 74HC139D,653 | Nexperia USA Inc. | 12.087 | 1727-5943-1-ND | 0,31000 € | Parametric Equivalent |
| 74HC139D-Q100J | Nexperia USA Inc. | 2.070 | 1727-74HC139D-Q100JCT-ND | 0,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27750 € | 27,75 € |
| 250 | 0,25808 € | 64,52 € |
| 500 | 0,24636 € | 123,18 € |
| 1.000 | 0,23670 € | 236,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22650 € | 566,25 € |
| 5.000 | 0,22036 € | 1.101,80 € |
| 7.500 | 0,21729 € | 1.629,68 € |
| 12.500 | 0,21388 € | 2.673,50 € |
| 17.500 | 0,21189 € | 3.708,07 € |
| 25.000 | 0,20997 € | 5.249,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

