
SN74HC08PWR | |
|---|---|
DigiKey Part Number | 296-8210-2-ND - Tape & Reel (TR) 296-8210-1-ND - Cut Tape (CT) 296-8210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC08PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2.1V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22480 € | 5,62 € |
| 100 | 0,19470 € | 19,47 € |
| 250 | 0,18032 € | 45,08 € |
| 500 | 0,17162 € | 85,81 € |
| 1.000 | 0,16459 € | 164,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15859 € | 317,18 € |
| 4.000 | 0,15375 € | 615,00 € |
| 6.000 | 0,15132 € | 907,92 € |
| 10.000 | 0,14863 € | 1.486,30 € |
| 14.000 | 0,14706 € | 2.058,84 € |
| 20.000 | 0,14555 € | 2.911,00 € |
| 50.000 | 0,14230 € | 7.115,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |






